Descriptions of Pasternack PE9990 provided by its distributors.
SMPS Female to SMPS Female Adapter, Bullet, OAL 0.098 inches, 65 GHz, 50 Ohm
Key Specifications, Connector Series 1: SMPS, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMPS, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 65 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMPS Female to SMPS Female Adapter, Bullet, OAL 0.098 inches, 65 GHz, 50 Ohm. SMPS adapter PE9990 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. This RF adapter has a female to female gender configuration which provides easier connections in tighter spaces. Our SMPS to SMPS adapter is an between series coaxial adapter design. This 50 Ohm SMPS adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 65 GHz. SMPS female to SMPS female adapter is one of the many RF components that ship same business day as they are ordered. PE9990 female SMPS to female SMPS adapter has a straight body. This Pasternack straight SMPS coax adapter is an in-line RF adapter. This RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a 65 GHz and is ideal to use in RF and microwave systems. Our RF adapters has 0.1 in. length, 0.07 in. width and 0.00011 lbs weight. Our SMPS female to SMPS female adapter PE9990 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. The high-quality adapter from Pasternackhas a beryllium copper center contact. Our SMPS radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This female RF adapter has an operating temperature range of -55 to -165 degrees C. This SMPS to SMPS radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 65 GHz radio frequency adapter that meets your requirements.