Pasternack PE9986

2.92mm NMD Female to N Male Adapter
$ 477.5

Price and Stock

DistributorSKUMinPkg
PasternackPE998661
2d
RFMWPE998601Bag
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9986.

Pasternack

Datasheet3 pages4 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-07-19

Descriptions

Descriptions of Pasternack PE9986 provided by its distributors.

2.92mm NMD Female to N Male Adapter
2.92MM-N, Female-Male, Jack-plug
COAX ADAPT N TO 2.92MM
Key Specifications, Connector Series 1: 2.92mm NMD, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated Stainless Steel. 2.92mm NMD Female to N Male Adapter. 2.92mm NMD adapter PE9986 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm NMD to type N adapter is a in-series coaxial adapter design. This 50 Ohm 2.92mm NMD adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. 2.92mm NMD female to type N male adapter is one of the many RF components that ship same day as they are ordered. PE9986 female 2.92mm NMD to male N type adapter has a straight body. This Pasternack straight 2.92mm NMD coax adapter is a in-line RF adapter. Our female 2.92mm NMD to male type N adapter PE9986 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.92mm NMD to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER