Descriptions of Pasternack PE9982 provided by its distributors.
Key Specifications, Connector Series 1: 2.4mm NMD, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated Stainless Steel. 2.4mm NMD Female to N Female Adapter. 2.4mm NMD adapter PE9982 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.4mm NMD to type N adapter is a in-series coaxial adapter design. This 50 Ohm 2.4mm NMD adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. 2.4mm NMD female to N type female adapter is one of the many RF components that ship same day as they are ordered. PE9982 female 2.4mm NMD to female type N adapter has a straight body. This Pasternack straight 2.4mm NMD coax adapter is a in-line RF adapter. Our female 2.4mm NMD to female type N adapter PE9982 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.4mm NMD to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.