Pasternack PE9887-11

Broadband SMA Waveguide Horn Antenna Operating from 1 GHz to 18 GHz with a Nominal 11 dBi Gain with SMA Female Input...
$ 7,924.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9887-11.

RFMW

Datasheet4 pages7 years ago

Descriptions

Descriptions of Pasternack PE9887-11 provided by its distributors.

Broadband SMA Waveguide Horn Antenna Operating from 1 GHz to 18 GHz with a Nominal 11 dBi Gain with SMA Female Input Connector
Broadband SMA Waveguide Horn Ant
Key Specifications, Waveguide Size: Broadband, Direction Type: Directional, Polarization: Linear, Frequency, Min: 1 GHz, Frequency, Max: 18 GHz. Broadband SMA Waveguide Horn Antenna Operating from 1 GHz to 18 GHz with a Nominal 11 dBi Gain with SMA Female Input Connector. PE9887-11 Broadband waveguide horn antenna is also known as a Broadband horn antenna. Our Broadband horn antenna has a minimum frequency of 1 GHz and a maximum frequency of 18 GHz. This Broadband waveguide horn antenna with is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our Broadband horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER