Pasternack PE9881-42

WR-15 Waveguide Horn Antenna Operating From 50 GHz to 75 GHz With a Nominal 42 dBi Gain With UG-385/U Round Cover...
$ 3,494.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9881-42.

RFMW

Datasheet9 pages7 years ago

Descriptions

Descriptions of Pasternack PE9881-42 provided by its distributors.

WR-15 Waveguide Horn Antenna Operating From 50 GHz to 75 GHz With a Nominal 42 dBi Gain With UG-385/U Round Cover Flange
WR-15 Waveguide Horn Antenna Ope
Key Specifications, Waveguide Size: WR-15, Flange Size: None, Direction Type: Directional, Frequency, Min: 50 GHz, Frequency, Max: 75 GHz, Beam Width, 3dB H: 1.9. WR-15 Waveguide Horn Antenna Operating From 50 GHz to 75 GHz With a Nominal 42 dBi Gain With UG-385/U Round Cover Flange. PE9881-42 WR-15 waveguide horn antenna is also known as a WR-15 horn antenna. Our WR15 horn antenna has a minimum frequency of 50 GHz and a maximum frequency of 75 GHz. WR15 horn antenna PE9881-42 has a horizontal beam width of 1.9 degrees at 3 dB. This WR 15 waveguide horn antenna is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR 15 horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER