Pasternack PE9878

Pasternack PE9878 Waveguide to Coax Adapter, WR-42 Square Cover Flange to 2.92mm Female
$ 1,053.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9878.

RFMW

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-22

Descriptions

Descriptions of Pasternack PE9878 provided by its distributors.

Pasternack PE9878 Waveguide to Coax Adapter, WR-42 Square Cover Flange to 2.92mm Female
WAVEGUIDE-, Panel Mount, Straight
WR-42 Square Cover Flange to End
Key Specifications, Waveguide Size: WR-42, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz, Maximum VSWR: 1.4:1. WR-42 Square Cover Flange to End Launch 2.92mm Female Waveguide to Coax Adapter Operating from 18 GHz to 26.5 GHz. PE9878 WR-42 waveguide to coax adapter is also known as a WR-42 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR42 to 2.92mm connector and has a female gender. Our WR 42 to 2.92mm female waveguide adapter transition has a end launch design and has a square cover flange. Pasternack end launch WR-42 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. WR-42 waveguide to 2.92mm transition adapter to coax PE9878 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-42 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER