Pasternack PE9873

WR-90 CPR-90G Grooved Flange to N Female Waveguide to Coax Adapter Operating from 8.2 GHz to 12.4 GHz
$ 750.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9873.

RFMW

Datasheet4 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-20

Descriptions

Descriptions of Pasternack PE9873 provided by its distributors.

WR-90 CPR-90G Grooved Flange to N Female Waveguide to Coax Adapter Operating from 8.2 GHz to 12.4 GHz
WAVEGUIDE-N, Panel Mount, Right Angle
Key Specifications, Waveguide Size: WR-90, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz, Maximum VSWR: 1.3:1. WR-90 CPR-90G Grooved Flange to N Female Waveguide to Coax Adapter Operating from 8.2 GHz to 12.4 GHz. PE9873 WR-90 waveguide to coax adapter is also known as a WR-90 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR90 to type N connector and has a female gender. Our WR-90 to N type female waveguide adapter transition has a right angle design and has a CPR-90G flange. Pasternack right angle WR-90 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. WR-90 waveguide to type N transition adapter to coax PE9873 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-90 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER