Pasternack PE9865

WR-112 Square Type Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 7.05 GHz to 10 GHz
$ 612.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9865.

RFMW

Datasheet4 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9865 provided by its distributors.

WR-112 Square Type Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 7.05 GHz to 10 GHz
WR-112 Square Type Flange to End
WAVEGUIDE-SMA, Panel Mount
Key Specifications, Waveguide Size: WR-112, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 7.05 GHz, Maximum Frequency: 10 GHz, Maximum VSWR: 1.4:1. WR-112 Square Type Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 7.05 GHz to 10 GHz. PE9865 WR-112 waveguide to coax adapter is also known as a WR-112 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-112 to SMA connector and has a female gender. Our WR112 to SMA female waveguide adapter transition has a end launch design and has a square type flange. Pasternack end launch WR-112 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 7.05 GHz and a maximum frequency of 10 GHz. WR 112 waveguide to SMA transition adapter to coax PE9865 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-112 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER