Pasternack PE9860B/SF-10

WR-159 Standard Gain Horn Antenna Operating From 4.9 GHz to 7.05 GHz, 10 dBi Nominal Gain, SMA Female Input...
$ 1,833.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9860B/SF-10.

RFMW

Datasheet3 pages4 years ago

Descriptions

Descriptions of Pasternack PE9860B/SF-10 provided by its distributors.

WR-159 Standard Gain Horn Antenna Operating From 4.9 GHz to 7.05 GHz, 10 dBi Nominal Gain, SMA Female Input Connector, ProLine
WR-159 Standard Gain Horn Antenn
Key Specifications, Waveguide Size: WR-159, Gain Min: 10, Frequency, Min: 4.9 GHz, Frequency, Max: 7.05 GHz. WR-159 Standard Gain Horn Antenna Operating From 4.9 GHz to 7.05 GHz, 10 dBi Nominal Gain, SMA Female Input Connector, ProLine. The PE9860B/SF-10 standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack’s standard gain horn antenna is manufactured with a WR-159 input and a waveguide to coaxial transition adapter. Our WR-159 waveguide antenna features an SMA female connector. This single-band directional antenna comes with a cmr-159 flange. This antenna is suitable for applications such as antenna measurements, wireless communication, laboratory use and microwave radio systems. Our WR-159 standard gain horn antenna with an SMA female input has a minimum frequency of 4.9 GHz and a maximum frequency of 7.05 GHz. Pasternack’s PE9860B/SF-10 waveguide horn antenna has a typical gain of 10 dB. This WR-159 waveguide horn antenna with 10 dB gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Additional dimensions and specifications for this single-band directional antenna are available on our downloadable PDF datasheet. Our standard gain horn antenna with an SMA female interface can ship worldwide the same business day that it is purchased, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE9860B/SF10