Pasternack PE9859B-20

WR-137 Standard Waveguide Horn W
$ 1,234.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9859B-20.

RFMW

Datasheet3 pages4 years ago

Descriptions

Descriptions of Pasternack PE9859B-20 provided by its distributors.

WR-137 Standard Waveguide Horn W
WR-137 Standard Waveguide Horn With CMR-137F Flange and 20 dB Typical Gain Operating From 5.85 GHz to 8.2 GHz Frequency Range
Key Specifications, Waveguide Size: WR-137, Frequency, Min: 58.5 GHz, Frequency, Max: 82 GHz. WR-137 Standard Waveguide Horn With CMR-137F Flange and 20 dB Typical Gain Operating From 5.85 GHz to 8.2 GHz Frequency Range. Pasternack’s PE9859B-20 WR-137 waveguide horn is also known as a waveguide horn antenna. This WR-137 standard gain horn waveguide antenna has a nominal gain of 20 dBi. Our waveguide horn can operate at frequencies ranging from 58.5 to 82 GHz. The standard gain horn antenna with linear polarization has a typical VSWR of 1.5:1 and is suitable for test and measurement industries. This 20 dBi waveguide horn from Pasternack has an overall length of 12.07 inches, a width of 6.45 inches, and a weight of 0.05 lbs. Our antenna comes with a cmr-137f flange and is built to precise microwave and millimeter wave horn antenna design specifications. This WR-137 standard gain horn antenna has an aluminum body. Additional dimensions and specifications for this antenna are on our downloadable PDF datasheet. This WR-137 waveguide horn antenna with 20 dBi gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide on the same business day as it is purchased with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE9859B20