Pasternack PE9857B/NF-15

WR-102 Standard Gain Horn Antenna Operating From 7 GHz to 11 GHz, 15 dBi Nominal Gain, Type N Female Input Connector,...
$ 2,239.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9857B/NF-15.

Descriptions

Descriptions of Pasternack PE9857B/NF-15 provided by its distributors.

WR-102 Standard Gain Horn Antenna Operating From 7 GHz to 11 GHz, 15 dBi Nominal Gain, Type N Female Input Connector, ProLine
WR-102 Standard Gain Horn Antenn
Key Specifications, Waveguide Size: WR-102, Gain Min: 15, Frequency, Min: 7 GHz, Frequency, Max: 11 GHz. WR-102 Standard Gain Horn Antenna Operating From 7 GHz to 11 GHz, 15 dBi Nominal Gain, Type N Female Input Connector, ProLine. The PE9857B/NF-15 standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack’s standard gain horn antenna is manufactured with a WR-102 input and a waveguide to coaxial transition adapter. Our WR-102 waveguide antenna features a type N female connector. This single-band directional antenna comes with a square cover flange. This antenna is suitable for applications such as antenna measurements, wireless communication, laboratory use and microwave radio systems. Our WR-102 standard gain horn antenna with a type N female input has a minimum frequency of 7 GHz and a maximum frequency of 11 GHz. Pasternack’s PE9857B/NF-15 waveguide horn antenna has a typical gain of 15 dB. This antenna has a length of 6.66 inches, a width of 2.7 inches, and a weight of 0.5 lbs. This WR-102 waveguide horn antenna with 15 dB gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Additional dimensions and specifications for this single-band directional antenna are available on our downloadable PDF datasheet. Our standard gain horn antenna with a type N female interface can ship worldwide the same business day that it is purchased, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE9857B/NF15