Pasternack PE9856B/NF-15

WR-90 Standard Gain Horn Antenna
$ 1,965.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9856B/NF-15.

RFMW

Datasheet3 pages4 years ago

Descriptions

Descriptions of Pasternack PE9856B/NF-15 provided by its distributors.

WR-90 Standard Gain Horn Antenna
WR-90 Standard Gain Horn Antenna Operating From 8.2 GHz to 12.4 GHz, 15 dBi Nominal Gain, Type N Female Input Connector, ProLine
Key Specifications, Waveguide Size: WR-90, Gain Min: 15, Beam Width, 3dB V: 29, Beam Width, 3dB H: 29.3, Frequency, Min: 8.2 GHz, Frequency, Max: 12.4 GHz. WR-90 Standard Gain Horn Antenna Operating From 8.2 GHz to 12.4 GHz, 15 dBi Nominal Gain, Type N Female Input Connector, ProLine. The PE9856B/NF-15 standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack’s standard gain horn antenna is manufactured with a WR-90 input and a waveguide to coaxial transition adapter. Our WR-90 waveguide antenna features a type N female connector. This single-band directional antenna comes with a UG-135/U flange. This antenna is suitable for applications such as antenna measurements, wireless communication, laboratory use and microwave radio systems. Our WR-90 standard gain horn antenna with a type N female input has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. Pasternack’s PE9856B/NF-15 waveguide horn antenna has a typical gain of 15 dB. Our waveguide antenna has a typical vertical beam width of 29 degrees and a horizontal beam width of 29.3 degrees at 3 dB. This WR-90 waveguide horn antenna with 15 dB gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Additional dimensions and specifications for this single-band directional antenna are available on our downloadable PDF datasheet. Our standard gain horn antenna with a type N female interface can ship worldwide the same business day that it is purchased, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE9856B/NF15