Pasternack PE9852B-15

WR-42 Waveguide Standard Gain Horn Antenna Operating From 18 GHz to 26.5 GHz With a Nominal 15 dBi Gain With UG-597/U...
$ 1,370.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9852B-15.

RFMW

Datasheet3 pages5 years ago

Descriptions

Descriptions of Pasternack PE9852B-15 provided by its distributors.

WR-42 Waveguide Standard Gain Horn Antenna Operating From 18 GHz to 26.5 GHz With a Nominal 15 dBi Gain With UG-597/U Square Cover Flange
WR-42 Waveguide Standard Gain Ho
Key Specifications, Waveguide Size: WR-42, Frequency, Min: 18 GHz, Frequency, Max: 26.5 GHz. WR-42 Waveguide Standard Gain Horn Antenna Operating From 18 GHz to 26.5 GHz With a Nominal 15 dBi Gain With UG-597/U Square Cover Flange. Pasternack’s PE9852B-15 WR-42 waveguide horn is also known as a waveguide horn antenna. This WR-42 standard gain horn waveguide antenna has a nominal gain of 15 dBi. Our waveguide horn can operate at frequencies ranging from 18 to 26.5 GHz. The standard gain horn antenna with linear polarization has a typical VSWR of 1.5:1 and is suitable for test and measurement industries. This 15 dBi waveguide horn from Pasternack has an overall length of 2.37 inches, a width of 1.14 inches, and a weight of 0.09 lbs. Our antenna comes with a UG-597/U square cover flange and is built to precise microwave and millimeter wave horn antenna design specifications. This WR-42 standard gain horn antenna has an aluminum body. Additional dimensions and specifications for this antenna are on our downloadable PDF datasheet. This WR-42 waveguide horn antenna with 15 dBi gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide on the same business day as it is purchased with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE9852B15