Pasternack PE9846

WR-62 Square Type Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz
$ 1,018.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9846.

RFMW

Datasheet4 pages8 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9846 provided by its distributors.

WR-62 Square Type Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz
WAVEGUIDE TO COAXIAL ADAPTER
WR-62 Square Type Flange to End
Key Specifications, Waveguide Size: WR-62, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 12.4 GHz, Maximum Frequency: 18 GHz, Maximum VSWR: 1.4:1. WR-62 Square Type Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz. PE9846 WR-62 waveguide to coax adapter is also known as a WR-62 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-62 to SMA connector and has a female gender. Our WR 62 to SMA female waveguide adapter transition has a end launch design and has a square type flange. Pasternack end launch WR-62 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 12.4 GHz and a maximum frequency of 18 GHz. WR62 waveguide to SMA transition adapter to coax PE9846 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-62 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER