Key Specifications, Waveguide Size: WR-284, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 2.6 GHz, Maximum Frequency: 3.95 GHz, Maximum VSWR: 1.3:1. WR-284 CPR-284G Grooved Flange to N Female Waveguide to Coax Adapter Operating from 2.6 GHz to 3.95 GHz. PE9842 WR-284 waveguide to coax adapter is also known as a WR-284 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-284 to N type connector and has a female gender. Our WR-284 to type N female waveguide adapter transition has a right angle design and has a CPR-284G flange. Pasternack right angle WR284 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 2.6 GHz and a maximum frequency of 3.95 GHz. WR 284 waveguide to type N transition adapter to coax PE9842 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-284 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.