Pasternack PE9828

WR-51 Square Type Flange to SMA Female Waveguide to Coax Adapter Operating from 15 GHz to 22 GHz
$ 1,185.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9828.

RFMW

Datasheet4 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-22

Descriptions

Descriptions of Pasternack PE9828 provided by its distributors.

WR-51 Square Type Flange to SMA Female Waveguide to Coax Adapter Operating from 15 GHz to 22 GHz
WAVEGUIDE-SMA, Panel Mount, Right Angle
WR-51 Square Type Flange to SMA
Key Specifications, Waveguide Size: WR-51, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 15 GHz, Maximum Frequency: 22 GHz, Maximum VSWR: 1.3:1. WR-51 Square Type Flange to SMA Female Waveguide to Coax Adapter Operating from 15 GHz to 22 GHz. PE9828 WR-51 waveguide to coax adapter is also known as a WR-51 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR51 to SMA connector and has a female gender. Our WR-51 to SMA female waveguide adapter transition has a right angle design and has a square type flange. Pasternack right angle WR-51 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 15 GHz and a maximum frequency of 22 GHz. WR-51 waveguide to SMA transition adapter to coax PE9828 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-51 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER