Pasternack PE9823

WR-229 CMR-229 Flange to N Female Waveguide to Coax Adapter Operating from 3.3 GHz to 4.9 GHz
$ 1,040.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9823.

RFMW

Datasheet4 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-20

Descriptions

Descriptions of Pasternack PE9823 provided by its distributors.

WR-229 CMR-229 Flange to N Female Waveguide to Coax Adapter Operating from 3.3 GHz to 4.9 GHz
WAVEGUIDE-N, Panel Mount, Right Angle
WR-229 CMR-229 Flange to N Femal
Key Specifications, Waveguide Size: WR-229, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 3.3 GHz, Maximum Frequency: 4.9 GHz, Maximum VSWR: 1.3:1. WR-229 CMR-229 Flange to N Female Waveguide to Coax Adapter Operating from 3.3 GHz to 4.9 GHz. PE9823 WR-229 waveguide to coax adapter is also known as a WR-229 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR229 to N type connector and has a female gender. Our WR-229 to type N female waveguide adapter transition has a right angle design and has a CMR-229 flange. Pasternack right angle WR229 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 3.3 GHz and a maximum frequency of 4.9 GHz. WR 229 waveguide to type N transition adapter to coax PE9823 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-229 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER