Pasternack PE9822

WR-187 CMR-187 Flange to N Female Waveguide to Coax Adapter Operating from 3.95 GHz to 5.85 GHz
$ 817.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9822.

RFMW

Datasheet4 pages10 years ago

IHS

Descriptions

Descriptions of Pasternack PE9822 provided by its distributors.

WR-187 CMR-187 Flange to N Female Waveguide to Coax Adapter Operating from 3.95 GHz to 5.85 GHz
WR-187 CMR-187 Flange to N Femal
N-WR-187, Female-Female
Key Specifications, Waveguide Size: WR-187, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 3.95 GHz, Maximum Frequency: 5.85 GHz, Maximum VSWR: 1.3:1. WR-187 CMR-187 Flange to N Female Waveguide to Coax Adapter Operating from 3.95 GHz to 5.85 GHz. PE9822 WR-187 waveguide to coax adapter is also known as a WR-187 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR187 to N type connector and has a female gender. Our WR-187 to type N female waveguide adapter transition has a right angle design and has a CMR-187 flange. Pasternack right angle WR187 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 3.95 GHz and a maximum frequency of 5.85 GHz. WR 187 waveguide to type N transition adapter to coax PE9822 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-187 waveguide adapter transition with N type interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER