Pasternack PE9821

WR-159 CMR-159 Flange to N Female Waveguide to Coax Adapter Operating from 4.9 GHz to 7.05 GHz
$ 1,271.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9821.

RFMW

Datasheet4 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-04-29

Descriptions

Descriptions of Pasternack PE9821 provided by its distributors.

WR-159 CMR-159 Flange to N Female Waveguide to Coax Adapter Operating from 4.9 GHz to 7.05 GHz
WAVEGUIDE-N, Panel Mount, Female, Right Angle
WR-159 CMR-159 Flange to N Femal
Key Specifications, Waveguide Size: WR-159, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 4.9 GHz, Maximum Frequency: 7.05 GHz, Maximum VSWR: 1.3:1. WR-159 CMR-159 Flange to N Female Waveguide to Coax Adapter Operating from 4.9 GHz to 7.05 GHz. PE9821 WR-159 waveguide to coax adapter is also known as a WR-159 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-159 to type N connector and has a female gender. Our WR159 to N type female waveguide adapter transition has a right angle design and has a CMR-159 flange. Pasternack right angle WR 159 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 4.9 GHz and a maximum frequency of 7.05 GHz. WR-159 waveguide to type N transition adapter to coax PE9821 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-159 waveguide adapter transition with N type interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER