Pasternack PE9819

WR-75 Square Type Flange to SMA Female Waveguide to Coax Adapter Operating from 10 GHz to 15 GHz
$ 616.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9819.

RFMW

Datasheet4 pages8 years ago

IHS

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Pasternack PE9819 provided by its distributors.

WR-75 Square Type Flange to SMA Female Waveguide to Coax Adapter Operating from 10 GHz to 15 GHz
WAVEGUIDE TO COAXIAL ADAPTER
WR-75 Square Type Flange to SMA
Key Specifications, Waveguide Size: WR-75, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 10 GHz, Maximum Frequency: 15 GHz, Maximum VSWR: 1.3:1. WR-75 Square Type Flange to SMA Female Waveguide to Coax Adapter Operating from 10 GHz to 15 GHz. PE9819 WR-75 waveguide to coax adapter is also known as a WR-75 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-75 to SMA connector and has a female gender. Our WR-75 to SMA female waveguide adapter transition has a right angle design and has a square type flange. Pasternack right angle WR75 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. WR-75 waveguide to SMA transition adapter to coax PE9819 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-75 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER