Pasternack PE9812

WR-42 Square Type Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 18 GHz to 26.5 GHz
$ 742.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9812.

RFMW

Datasheet4 pages8 years ago

IHS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9812 provided by its distributors.

WR-42 Square Type Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 18 GHz to 26.5 GHz
WAVEGUIDE TO COAXIAL ADAPTER
WR-42 Square Type Flange to 2.92
Key Specifications, Waveguide Size: WR-42, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz, Maximum VSWR: 1.4:1. WR-42 Square Type Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 18 GHz to 26.5 GHz. PE9812 WR-42 waveguide to coax adapter is also known as a WR-42 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-42 to 2.92mm connector and has a female gender. Our WR42 to 2.92mm female waveguide adapter transition has a right angle design and has a square type flange. Pasternack right angle WR42 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. WR-42 waveguide to 2.92mm transition adapter to coax PE9812 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-42 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER