Pasternack PE9805

WR-102 UG-1493/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 7 GHz to 11 GHz
$ 1,075.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9805.

RFMW

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-22

Descriptions

Descriptions of Pasternack PE9805 provided by its distributors.

WR-102 UG-1493/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 7 GHz to 11 GHz
WAVEGUIDE-SMA, Panel Mount, Female, Right Angle
WR-102 UG-1493/U Square Cover Fl
Key Specifications, Waveguide Size: WR-102, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 7 GHz, Maximum Frequency: 11 GHz, Maximum VSWR: 1.25:1. WR-102 UG-1493/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 7 GHz to 11 GHz. PE9805 WR-102 waveguide to coax adapter is also known as a WR-102 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-102 to SMA connector and has a female gender. Our WR-102 to SMA female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-102 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 7 GHz and a maximum frequency of 11 GHz. WR102 waveguide to SMA transition adapter to coax PE9805 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-102 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER