Key Specifications, Waveguide Size: WR-62, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 12.4 GHz, Maximum Frequency: 18 GHz, Maximum VSWR: 1.3:1. WR-62 Square Type Flange to SMA Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz. PE9803 WR-62 waveguide to coax adapter is also known as a WR-62 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-62 to SMA connector and has a female gender. Our WR-62 to SMA female waveguide adapter transition has a right angle design and has a square type flange. Pasternack right angle WR-62 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 12.4 GHz and a maximum frequency of 18 GHz. WR-62 waveguide to SMA transition adapter to coax PE9803 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-62 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.