Key Specifications, Waveguide Size: WR-102, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 7 GHz, Maximum Frequency: 11 GHz, Maximum VSWR: 1.3:1. WR-102 Square Type Flange to N Female Waveguide to Coax Adapter Operating from 7 GHz to 11 GHz. PE9802 WR-102 waveguide to coax adapter is also known as a WR-102 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR 102 to type N connector and has a female gender. Our WR-102 to type N female waveguide adapter transition has a right angle design and has a square type flange. Pasternack right angle WR-102 to N type waveguide to coaxial cable transition / adapter has a minimum frequency of 7 GHz and a maximum frequency of 11 GHz. WR-102 waveguide to N type transition adapter to coax PE9802 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-102 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts.