Pasternack PE9799

7-16 DIN Male to 2.2-5 Female Adapter, Low PIM
$ 94.6

Price and Stock

DistributorSKUMinPkg
PasternackPE97991011
3d
RFMWPE979901Bag
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9799.

RFMW

Datasheet4 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-09-22

Descriptions

Descriptions of Pasternack PE9799 provided by its distributors.

7-16 DIN Male to 2.2-5 Female Adapter, Low PIM
7-16 DIN Male to 2.2-5 Female Ad
Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.2-5, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. 7-16 DIN Male to 2.2-5 Female Adapter, Low PIM. 7/16 DIN adapter PE9799 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 7/16 DIN to 2.2-5 adapter is a between series coaxial adapter design. This 50 Ohm 7/16 DIN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 8 GHz. 7/16 DIN male to 2.2-5 female adapter is one of the many RF components that ship same day as they are ordered. PE9799 male 7/16 DIN to female 2.2-5 adapter has a straight body. This Pasternack straight 7/16 DIN coax adapter is a in-line RF adapter. Our male 7/16 DIN to female 2.2-5 adapter PE9799 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 7/16 DIN to 2.2-5 radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER