Pasternack PE9795

N Female to 2.2-5 Female Adapter, Low PIM
$ 89.07

Price and Stock

DistributorSKUMinPkg
PasternackPE9795131
2d
RFMWPE979501Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9795.

RFMW

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-09-22

Descriptions

Descriptions of Pasternack PE9795 provided by its distributors.

N Female to 2.2-5 Female Adapter, Low PIM
COAX ADAPT N TO 2.2/5
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.2-5, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. N Female to 2.2-5 Female Adapter, Low PIM. Type N adapter PE9795 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to 2.2-5 adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 8 GHz. N type female to 2.2-5 female adapter is one of the many RF components that ship same day as they are ordered. PE9795 female type N to female 2.2-5 adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female N type to female 2.2-5 adapter PE9795 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to 2.2-5 radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER