Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: QMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Spring Bronze, Connector Body Plating 2: Tri-Metal. SMA Female to QMA Male Adapter. SMA adapter PE9786 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to QMA adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA female to QMA male adapter is one of the many RF components that ship same day as they are ordered. PE9786 female SMA to male QMA adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to male QMA adapter PE9786 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to QMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.