Pasternack PE9775

SMP Female to SMP Female Adapter, 19.5mm Long Bullet
$ 126.12

Price and Stock

DistributorSKUMinPkg
PasternackPE9775101
3d
RFMWPE977501Bag
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9775.

RFMW

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PE9775 provided by its distributors.

SMP Female to SMP Female Adapter, 19.5mm Long Bullet
COAX ADAPT SMP TO SMP
Key Specifications, Connector Series 1: SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMP Female to SMP Female Adapter, 19.5mm Long Bullet. SMP adapter PE9775 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMP to SMP adapter is a in-series coaxial adapter design. This 50 Ohm SMP adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. SMP female to SMP female adapter is one of the many RF components that ship same day as they are ordered. PE9775 female SMP to female SMP adapter has a straight body. This Pasternack straight SMP coax adapter is a in-line RF adapter. Our female SMP to female SMP adapter PE9775 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 19.5mm long bullet SMP to SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER