Pasternack PE9757

Bulkhead Mount 10-32 Female to 10-32 Female Adapter
$ 115.43

Price and Stock

DistributorSKUMinPkg
PasternackPE975761
2d
RFMWPE975701Bag
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9757.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9757 provided by its distributors.

Bulkhead Mount 10-32 Female to 10-32 Female Adapter
COAX ADAPT 10/32 TO 10/32
Key Specifications, Connector Series 1: 10-32, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 10-32, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. Bulkhead Mount 10-32 Female to 10-32 Female Adapter. 10-32 adapter PE9757 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 10-32 to 10-32 adapter is a in-series coaxial adapter design. This 50 Ohm 10-32 adapter is precision manufactured to RF components industry specifications. 10-32 female to 10-32 female adapter is one of the many RF components that ship same day as they are ordered. PE9757 female 10-32 to female 10-32 adapter has a straight body. This Pasternack straight 10-32 coax adapter is a in-line RF adapter. Our female 10-32 to female 10-32 adapter PE9757 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 10-32 to 10-32 radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER