Pasternack PE9752

10-32 Female to BNC Female Adapter
$ 130.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9752.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9752 provided by its distributors.

10-32 Female to BNC Female Adapter
Key Specifications, Connector Series 1: 10-32, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 10-32 Female to BNC Female Adapter. 10-32 adapter PE9752 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 10-32 to BNC adapter is a between series coaxial adapter design. This 50 Ohm 10-32 adapter is precision manufactured to RF components industry specifications. 10-32 female to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9752 female 10-32 to female BNC adapter has a straight body. This Pasternack straight 10-32 coax adapter is a in-line RF adapter. Our female 10-32 to female BNC adapter PE9752 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 10-32 to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER