Pasternack PE9751

10-32 Male to BNC Male Adapter
$ 154.1

Price and Stock

DistributorSKUMinPkg
PasternackPE975101
3d
RFMWPE975101Bag
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9751.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9751 provided by its distributors.

10-32 Male to BNC Male Adapter
COAX ADAPT BNC TO 10/32
Key Specifications, Connector Series 1: 10-32, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 10-32 Male to BNC Male Adapter. 10-32 adapter PE9751 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 10-32 to BNC adapter is a between series coaxial adapter design. This 50 Ohm 10-32 adapter is precision manufactured to RF components industry specifications. 10-32 male to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9751 male 10-32 to male BNC adapter has a straight body. This Pasternack straight 10-32 coax adapter is a in-line RF adapter. Our male 10-32 to male BNC adapter PE9751 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 10-32 to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER