Pasternack PE9749

SHV-SHV, Female-Male, Plug-jack
$ 221.29

Price and Stock

DistributorSKUMinPkg
PasternackPE9749461
2d
RFMWPE974901Bag
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9749.

Pasternack

Datasheet3 pages9 years ago

RFMW

Descriptions

Descriptions of Pasternack PE9749 provided by its distributors.

SHV-SHV, Female-Male, Plug-jack
SHV Plug to SHV Jack Adapter
COAX ADAPT SHV TO SHV
Key Specifications, Connector Series 1: SHV, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SHV, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SHV Plug to SHV Jack Adapter. SHV adapter PE9749 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SHV to SHV adapter is a in-series coaxial adapter design. This 50 Ohm SHV adapter is precision manufactured to RF components industry specifications. SHV plug to SHV jack adapter is one of the many RF components that ship same day as they are ordered. PE9749 plug SHV to jack SHV adapter has a straight body. This Pasternack straight SHV coax adapter is a in-line RF adapter. Our plug SHV to jack SHV adapter PE9749 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SHV to SHV radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER