Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None. 3.5mm Male to 1.85mm Female Adapter. 3.5mm adapter PE9745 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 3.5mm to 1.85mm adapter is a between series coaxial adapter design. This 50 Ohm 3.5mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 34 GHz. 3.5mm male to 1.85mm female adapter is one of the many RF components that ship same day as they are ordered. PE9745 male 3.5mm to female 1.85mm adapter has a straight body. This Pasternack straight 3.5mm coax adapter is a in-line RF adapter. Our male 3.5mm to female 1.85mm adapter PE9745 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 3.5mm to 1.85mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.