Pasternack PE9743

75 Ohm F Male to 75 Ohm BNC Female Adapter
$ 207.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9743.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE9743 provided by its distributors.

75 Ohm F Male to 75 Ohm BNC Female Adapter
COAX ADAPT BNC TO F
Key Specifications, Connector Series 1: F, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 75 Ohm F Male to 75 Ohm BNC Female Adapter. Type F adapter PE9743 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type F to BNC adapter is a between series coaxial adapter design. This 75 Ohm type F adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 3 GHz. F type male to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9743 male type F to female BNC adapter has a straight body. This Pasternack straight F type coax adapter is a in-line RF adapter. Our male type F to female BNC adapter PE9743 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type F to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER