Pasternack PE9741

75 Ohm F Female to 75 Ohm BNC Male Adapter
$ 241.365

Price and Stock

DistributorSKUMinPkg
PasternackPE97411041
11h
RFMWPE974101Bag
15h
Nexxon Inc. (USA)PE9741Contact
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9741.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9741 provided by its distributors.

75 Ohm F Female to 75 Ohm BNC Male Adapter
COAX ADAPT BNC TO F
Key Specifications, Connector Series 1: F, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 75 Ohm F Female to 75 Ohm BNC Male Adapter. Type F adapter PE9741 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type F to BNC adapter is a between series coaxial adapter design. This 75 Ohm F type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 3 GHz. Type F female to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9741 female type F to male BNC adapter has a straight body. This Pasternack straight type F coax adapter is a in-line RF adapter. Our female F type to male BNC adapter PE9741 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type F to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER