Pasternack PE9738

75 Ohm N Male to 75 Ohm F Male Adapter
$ 298.615

Price and Stock

DistributorSKUMinPkg
PasternackPE973871
2d
RFMWPE973801Bag
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9738.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PE9738 provided by its distributors.

75 Ohm N Male to 75 Ohm F Male Adapter
N-F, Male-Male
COAX ADAPT N TO F
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 75 Ohm N Male to 75 Ohm F Male Adapter. Type N adapter PE9738 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type F adapter is a between series coaxial adapter design. This 75 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 3 GHz. Type N male to type F male adapter is one of the many RF components that ship same day as they are ordered. PE9738 male type N to male F type adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male N type to male type F adapter PE9738 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to F type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER