Pasternack PE9736

75 Ohm SMB Plug to 75 Ohm Mini SMB Jack Adapter
$ 93.49

Price and Stock

DistributorSKUMinPkg
PasternackPE97361241
2d
RFMWPE973601Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9736.

RFMW

Datasheet4 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-08-21

Descriptions

Descriptions of Pasternack PE9736 provided by its distributors.

75 Ohm SMB Plug to 75 Ohm Mini SMB Jack Adapter
MINI SMB-SMB, Female-Male, Plug-jack
COAX ADAPT SMB, MINI TO SMB
Key Specifications, Connector Series 1: SMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: Mini SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 2 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 75 Ohm SMB Plug to 75 Ohm Mini SMB Jack Adapter. SMB adapter PE9736 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMB to Mini SMB adapter is a between series coaxial adapter design. This 75 Ohm SMB adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 2 GHz. SMB plug to Mini SMB jack adapter is one of the many RF components that ship same day as they are ordered. PE9736 plug SMB to jack Mini SMB adapter has a straight body. This Pasternack straight SMB coax adapter is a in-line RF adapter. Our plug SMB to jack Mini SMB adapter PE9736 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMB to Mini SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER