Pasternack PE9734

75 Ohm F Female to 75 Ohm F Female Bulkhead Mount Adapter
$ 14.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9734.

RFMW

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+63.64%

Descriptions

Descriptions of Pasternack PE9734 provided by its distributors.

75 Ohm F Female to 75 Ohm F Female Bulkhead Mount Adapter
F-F, Panel Mount, Female-Female
COAX ADAPT F TO F
Key Specifications, Connector Series 1: F, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 250 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. 75 Ohm F Female to 75 Ohm F Female Bulkhead Mount Adapter. Type F adapter PE9734 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type F to type F adapter is a in-series coaxial adapter design. This 75 Ohm F type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 250 MHz. Type F female to type F female adapter is one of the many RF components that ship same day as they are ordered. PE9734 female type F to female type F adapter has a straight body. This Pasternack straight F type coax adapter is a in-line RF adapter. Our female type F to female type F adapter PE9734 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type F to type F radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER