Pasternack PE9718

1.85mm Male to N Male Adapter
$ 376.12

Price and Stock

DistributorSKUMinPkg
PasternackPE9718311
2d
RFMWPE971801Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9718.

RFMW

Datasheet3 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-04-02

Descriptions

Descriptions of Pasternack PE9718 provided by its distributors.

1.85mm Male to N Male Adapter
COAX ADAPT N TO 1.85MM
Key Specifications, Connector Series 1: 1.85mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 1.85mm Male to N Male Adapter. 1.85mm adapter PE9718 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 1.85mm to type N adapter is a between series coaxial adapter design. This 50 Ohm 1.85mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. 1.85mm male to type N male adapter is one of the many RF components that ship same day as they are ordered. PE9718 male 1.85mm to male type N adapter has a straight body. This Pasternack straight 1.85mm coax adapter is a in-line RF adapter. Our male 1.85mm to male N type adapter PE9718 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 1.85mm to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER