Pasternack PE9704

N Male to FME Plug Adapter
$ 44.89

Price and Stock

DistributorSKUMinPkg
PasternackPE97042,0441
2d
RFMWPE970401Bag
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9704.

RFMW

Datasheet3 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9704 provided by its distributors.

N Male to FME Plug Adapter
RF STRAIGHT ADAPTER
COAX ADAPT N TO FME
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: FME, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Male to FME Plug Adapter. Type N adapter PE9704 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to FME adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications. N type male to FME plug adapter is one of the many RF components that ship same day as they are ordered. PE9704 male type N to plug FME adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male type N to plug FME adapter PE9704 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to FME radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER