Pasternack PE9701

UHF Male to FME Plug Adapter
$ 38.79

Price and Stock

DistributorSKUMinPkg
PasternackPE97012,8461
2d
RFMWPE970101Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9701.

RFMW

Datasheet3 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-04-02

Descriptions

Descriptions of Pasternack PE9701 provided by its distributors.

UHF Male to FME Plug Adapter
COAX ADAPT UHF TO FME
Key Specifications, Connector Series 1: UHF, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: FME, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. UHF Male to FME Plug Adapter. UHF adapter PE9701 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our UHF to FME adapter is a between series coaxial adapter design. This 50 Ohm UHF adapter is precision manufactured to RF components industry specifications. UHF male to FME plug adapter is one of the many RF components that ship same day as they are ordered. PE9701 male UHF to plug FME adapter has a straight body. This Pasternack straight UHF coax adapter is a in-line RF adapter. Our male UHF to plug FME adapter PE9701 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This UHF to FME radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER