Pasternack PE9699

TNC Male to FME Plug Adapter
$ 25.86

Price and Stock

DistributorSKUMinPkg
PasternackPE96997701
2d
RFMWPE969901Bag
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9699.

RFMW

Datasheet3 pages13 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9699 provided by its distributors.

TNC Male to FME Plug Adapter
COAX ADAPT TNC TO FME
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: FME, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. TNC Male to FME Plug Adapter. TNC adapter PE9699 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to FME adapter is a between series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications. TNC male to FME plug adapter is one of the many RF components that ship same day as they are ordered. PE9699 male TNC to plug FME adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our male TNC to plug FME adapter PE9699 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to FME radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER