Pasternack PE9690

SMA Male to 1.0/2.3 Jack Adapter
$ 129.87

Price and Stock

DistributorSKUMinPkg
PasternackPE969001
3d
RFMWPE969001Bag
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9690.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE9690 provided by its distributors.

SMA Male to 1.0/2.3 Jack Adapter
1.0/2.3-SMA, Female-Male
COAX ADAPT SMA TO 1.0/2.3
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.0/2.3, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SMA Male to 1.0/2.3 Jack Adapter. SMA adapter PE9690 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to 1.0/2.3 adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications. SMA male to 1.0/2.3 jack adapter is one of the many RF components that ship same day as they are ordered. PE9690 male SMA to jack 1.0/2.3 adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to jack 1.0/2.3 adapter PE9690 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to 1.0/2.3 radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER