Pasternack PE9662

Precision 2.92mm Male to N Female Adapter
$ 448.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9662.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE9662 provided by its distributors.

Precision 2.92mm Male to N Female Adapter
COAX ADAPT N TO 2.92MM
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None. Precision 2.92mm Male to N Female Adapter. 2.92mm adapter PE9662 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm to type N adapter is a between series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. 2.92mm male to N type female adapter is one of the many RF components that ship same day as they are ordered. PE9662 male 2.92mm to female type N adapter has a straight body. This Pasternack straight 2.92mm coax adapter is a in-line RF adapter. Our male 2.92mm to female type N adapter PE9662 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.92mm to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER