Pasternack PE9650

3.5mm Female to 2.4mm Male Adapter
$ 306.588

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9650.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE9650 provided by its distributors.

3.5mm Female to 2.4mm Male Adapter
COAX ADAPT 2.92MM TO 3.5MM
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 3.5mm Female to 2.4mm Male Adapter. 3.5mm adapter PE9650 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 3.5mm to 2.4mm adapter is a between series coaxial adapter design. This 50 Ohm 3.5mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 34 GHz. 3.5mm female to 2.4mm male adapter is one of the many RF components that ship same day as they are ordered. PE9650 female 3.5mm to male 2.4mm adapter has a straight body. This Pasternack straight 3.5mm coax adapter is a in-line RF adapter. Our female 3.5mm to male 2.4mm adapter PE9650 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 3.5mm to 2.4mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER