Pasternack PE9634

75 Ohm F Female to 75 Ohm PAL Jack Adapter
$ 11.5

Price and Stock

DistributorSKUMinPkg
PasternackPE96341,6641
2d
RFMWPE963401Bag
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9634.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9634 provided by its distributors.

75 Ohm F Female to 75 Ohm PAL Jack Adapter
F-PAL, Female-Female
COAX ADAPT F TO PAL
Key Specifications, Connector Series 1: F, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: PAL, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 75 Ohm F Female to 75 Ohm PAL Jack Adapter. Type F adapter PE9634 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type F to PAL adapter is a between series coaxial adapter design. This 75 Ohm type F adapter is precision manufactured to RF components industry specifications. Type F female to PAL jack adapter is one of the many RF components that ship same day as they are ordered. PE9634 female F type to jack PAL adapter has a straight body. This Pasternack straight F type coax adapter is a in-line RF adapter. Our female type F to jack PAL adapter PE9634 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type F to PAL radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER