Pasternack PE9624

Bulkhead Mount Hermetically Sealed 75 Ohm TNC Female to 75 Ohm TNC Female Adapter
$ 161.145

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9624.

Pasternack

Datasheet3 pages9 years ago

IHS

RFMW

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Pasternack PE9624 provided by its distributors.

Bulkhead Mount Hermetically Sealed 75 Ohm TNC Female to 75 Ohm TNC Female Adapter
Other industrial control products
Bulkhead Mount Hermetically Seal
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. Bulkhead Mount Hermetically Sealed 75 Ohm TNC Female to 75 Ohm TNC Female Adapter. TNC adapter PE9624 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to TNC adapter is a in-series coaxial adapter design. This 75 Ohm TNC adapter is precision manufactured to RF components industry specifications. TNC female to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9624 female TNC to female TNC adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our female TNC to female TNC adapter PE9624 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER