Pasternack PE9620

Precision SMA Female to SMA Female Bulkhead Mount Adapter, With O-Ring
$ 72.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9620.

Pasternack

Datasheet4 pages9 years ago

IHS

RFMW

Inventory History

3 month trend:
-7.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9620 provided by its distributors.

Precision SMA Female to SMA Female Bulkhead Mount Adapter, With O-Ring
SMA-SMA, Panel Mount, Female-Female
Precision SMA Female to SMA Fema
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. Precision SMA Female to SMA Female Bulkhead Mount Adapter, With O-Ring. SMA adapter PE9620 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA female to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE9620 female SMA to female SMA adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to female SMA adapter PE9620 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This with o-ring SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER