Pasternack PE9619

75 Ohm Mini SMB Jack to 75 Ohm BNC Female Adapter
$ 134.26

Price and Stock

DistributorSKUMinPkg
PasternackPE9619451
7h
RFMWPE961901Bag
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9619.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9619 provided by its distributors.

75 Ohm Mini SMB Jack to 75 Ohm BNC Female Adapter
COAX ADAPT SMB, MINI TO BNC
Key Specifications, Connector Series 1: Mini SMB, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 75 Ohm Mini SMB Jack to 75 Ohm BNC Female Adapter. Mini SMB adapter PE9619 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our Mini SMB to BNC adapter is a between series coaxial adapter design. This 75 Ohm Mini SMB adapter is precision manufactured to RF components industry specifications. Mini SMB jack to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9619 jack Mini SMB to female BNC adapter has a straight body. This Pasternack straight Mini SMB coax adapter is a in-line RF adapter. Our jack Mini SMB to female BNC adapter PE9619 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This Mini SMB to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER