Pasternack PE9617

75 Ohm Mini SMB Plug to 75 Ohm BNC Female Adapter
$ 88.71

Price and Stock

DistributorSKUMinPkg
PasternackPE9617671
2d
RFMWPE961701Bag
7h
QuestPE96170
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9617.

RFMW

Datasheet3 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9617 provided by its distributors.

75 Ohm Mini SMB Plug to 75 Ohm BNC Female Adapter
COAX ADAPT SMB, MINI TO BNC
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: Mini SMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 75 Ohm Mini SMB Plug to 75 Ohm BNC Female Adapter. Mini SMB adapter PE9617 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our Mini SMB to BNC adapter is a between series coaxial adapter design. This 75 Ohm Mini SMB adapter is precision manufactured to RF components industry specifications. Mini SMB plug to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9617 plug Mini SMB to female BNC adapter has a straight body. This Pasternack straight Mini SMB coax adapter is a in-line RF adapter. Our plug Mini SMB to female BNC adapter PE9617 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This Mini SMB to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER